



1327G6FP-BK | |
|---|---|
DigiKey Part Number | 2243-1327G6FP-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1327G6FP-BK |
Description | CONN HSG 1POS BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Black |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Color Black |
Series | Features Finger Proof, Stackable |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 600 V |
Contact Type Non-Gendered | Current Rating (Amps) 55 A |
Number of Positions 1 | Material - Insulation Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -20°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,52500 Kč | 165,25 Kč |
| 25 | 15,48800 Kč | 387,20 Kč |
| 50 | 14,74480 Kč | 737,24 Kč |
| 100 | 14,04140 Kč | 1 404,14 Kč |
| 250 | 13,15988 Kč | 3 289,97 Kč |
| 500 | 12,53160 Kč | 6 265,80 Kč |
| 1 000 | 11,93295 Kč | 11 932,95 Kč |
| 2 500 | 11,18597 Kč | 27 964,92 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |


















