
269G3 | |
|---|---|
DigiKey Part Number | 2243-269G3TR-ND - Tape & Reel (TR) 2243-269G3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 269G3 |
Description | TERM BLADE NON-GEND 10-14AWG TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 10-14 AWG Crimp Non-Gendered Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 25 | 9,09640 Kč | 227,41 Kč |
| 50 | 8,66380 Kč | 433,19 Kč |
| 100 | 8,24800 Kč | 824,80 Kč |
| 250 | 7,73064 Kč | 1 932,66 Kč |
| 500 | 7,36106 Kč | 3 680,53 Kč |
| 1 000 | 7,00955 Kč | 7 009,55 Kč |
| 2 500 | 6,57053 Kč | 16 426,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,25690 Kč | 31 284,50 Kč |
| 10 000 | 5,95837 Kč | 59 583,70 Kč |
| 15 000 | 5,79045 Kč | 86 856,75 Kč |
| 25 000 | 5,58563 Kč | 139 640,75 Kč |
| 35 000 | 5,45473 Kč | 190 915,55 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


















