
261G2 | |
|---|---|
DigiKey Part Number | 2243-261G2TR-ND - Tape & Reel (TR) 2243-261G2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 261G2 |
Description | TERM BLADE NON-GEND 10-14AWG TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 10-14 AWG Crimp Non-Gendered Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 25 | 5,66120 Kč | 141,53 Kč |
| 50 | 5,38800 Kč | 269,40 Kč |
| 100 | 5,12980 Kč | 512,98 Kč |
| 250 | 4,80772 Kč | 1 201,93 Kč |
| 500 | 4,57756 Kč | 2 288,78 Kč |
| 1 000 | 4,35876 Kč | 4 358,76 Kč |
| 2 500 | 4,08571 Kč | 10 214,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,89059 Kč | 19 452,95 Kč |
| 10 000 | 3,70493 Kč | 37 049,30 Kč |
| 15 000 | 3,60047 Kč | 54 007,05 Kč |
| 25 000 | 3,47308 Kč | 86 827,00 Kč |
| 35 000 | 3,39167 Kč | 118 708,45 Kč |
| 50 000 | 3,30746 Kč | 165 373,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



















