
ASMPP30-1X2-RK | |
|---|---|
DigiKey Part Number | 2243-ASMPP30-1X2-RK-ND |
Manufacturer | |
Manufacturer Product Number | ASMPP30-1X2-RK |
Description | CONN HSG 2POS BLK/RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Black, Red |
Datasheet | Datasheet |
Category | Color Black, Red |
Manufacturer Anderson Power Products, Inc. | Features Stackable |
Series | Stacking Direction Side to Side |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 600 V |
Contact Type Non-Gendered | Current Rating (Amps) 55 A |
Number of Positions 2 | Material - Insulation Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -20°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 31,43400 Kč | 314,34 Kč |
| 25 | 29,45600 Kč | 736,40 Kč |
| 50 | 28,04920 Kč | 1 402,46 Kč |
| 100 | 26,70740 Kč | 2 670,74 Kč |
| 250 | 25,03464 Kč | 6 258,66 Kč |
| 500 | 23,83944 Kč | 11 919,72 Kč |
| 1 000 | 22,70157 Kč | 22 701,57 Kč |
| 2 500 | 21,28080 Kč | 53 202,00 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |

















