
269G1-LPBK | |
|---|---|
DigiKey Part Number | 2243-269G1-LPBK-ND |
Manufacturer | |
Manufacturer Product Number | 269G1-LPBK |
Description | HD LOOSE PC 30A REEL CONTACT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin Crimp 12-16 AWG Power, Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,64600 Kč | 186,46 Kč |
| 25 | 17,47040 Kč | 436,76 Kč |
| 50 | 16,63880 Kč | 831,94 Kč |
| 200 | 15,08495 Kč | 3 016,99 Kč |
| 400 | 14,36420 Kč | 5 745,68 Kč |
| 600 | 13,95877 Kč | 8 375,26 Kč |
| 1 000 | 13,46434 Kč | 13 464,34 Kč |
| 2 600 | 12,58668 Kč | 32 725,37 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

















