
262G1-LPBK | |
|---|---|
DigiKey Part Number | 2243-262G1-LPBK-ND |
Manufacturer | |
Manufacturer Product Number | 262G1-LPBK |
Description | PP15/45 LOW DETENT LOOSE PC 15A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin Crimp 16-20 AWG Power, Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,27400 Kč | 242,74 Kč |
| 25 | 22,75360 Kč | 568,84 Kč |
| 50 | 21,66580 Kč | 1 083,29 Kč |
| 200 | 19,64575 Kč | 3 929,15 Kč |
| 400 | 18,70765 Kč | 7 483,06 Kč |
| 600 | 18,17972 Kč | 10 907,83 Kč |
| 1 000 | 17,53606 Kč | 17 536,06 Kč |
| 2 600 | 16,39314 Kč | 42 622,16 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |




















