
262G1 | |
|---|---|
DigiKey Part Number | 2243-262G1TR-ND - Tape & Reel (TR) 2243-262G1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 262G1 |
Description | TERM BLADE NON-GEND 16-20AWG TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 16-20 AWG Crimp Non-Gendered Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 25 | 6,24920 Kč | 156,23 Kč |
| 50 | 5,95080 Kč | 297,54 Kč |
| 100 | 5,66530 Kč | 566,53 Kč |
| 250 | 5,31080 Kč | 1 327,70 Kč |
| 500 | 5,05674 Kč | 2 528,37 Kč |
| 1 000 | 4,81505 Kč | 4 815,05 Kč |
| 2 500 | 4,51340 Kč | 11 283,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,29791 Kč | 21 489,55 Kč |
| 10 000 | 4,09280 Kč | 40 928,00 Kč |
| 15 000 | 3,97743 Kč | 59 661,45 Kč |
| 25 000 | 3,83670 Kč | 95 917,50 Kč |
| 35 000 | 3,74678 Kč | 131 137,30 Kč |
| 50 000 | 3,65375 Kč | 182 687,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |






















