
1309G3 | |
|---|---|
DigiKey Part Number | 2243-1309G3-ND |
Manufacturer | |
Manufacturer Product Number | 1309G3 |
Description | FRAME/DIE/LOC.POWERPOLE45 #10/14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Tool Tool Blade Type Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Tool | |
Tool Type Feature | - | |
For Use With/Related Products | Blade Type Contacts | |
Wire Gauge or Range - AWG | 10-16 AWG | |
Wire Gauge or Range - mm² | 1.30 ~ 5.30mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 912,68000 Kč | 7 912,68 Kč |
| 5 | 7 334,51800 Kč | 36 672,59 Kč |
| 10 | 7 099,04600 Kč | 70 990,46 Kč |
| 25 | 6 799,58080 Kč | 169 989,52 Kč |
| Unit Price without VAT: | 7 912,68000 Kč |
|---|---|
| Unit Price with VAT: | 9 574,34280 Kč |












