Blade Contact 10-14 AWG Crimp Non-Gendered Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

261G3-LPBK

DigiKey Part Number
2243-261G3-LPBK-ND
Manufacturer
Manufacturer Product Number
261G3-LPBK
Description
TERM BLADE NON-GEND 10-14AWG SIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blade Contact 10-14 AWG Crimp Non-Gendered Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Non-Gendered
Contact Termination
Crimp
Wire Gauge
10-14 AWG
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Type
Stamped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 971
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1022,82500 Kč228,25 Kč
2521,38440 Kč534,61 Kč
5020,36380 Kč1 018,19 Kč
20018,46355 Kč3 692,71 Kč
40017,58163 Kč7 032,65 Kč
60017,08572 Kč10 251,43 Kč
1 00016,48070 Kč16 480,70 Kč
2 60015,40647 Kč40 056,82 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč