
IMB03ITS | |
|---|---|
DigiKey Part Number | 41-IMB03ITS-ND |
Manufacturer | |
Manufacturer Product Number | IMB03ITS |
Description | RELAY TELECOM SPST 2A 5V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay SPST-NO (1 Form A) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 400VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 28.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 10 | 131,97200 Kč | 1 319,72 Kč |
| 25 | 126,03000 Kč | 3 150,75 Kč |
| 50 | 121,70860 Kč | 6 085,43 Kč |
| 100 | 117,53210 Kč | 11 753,21 Kč |
| 250 | 112,22760 Kč | 28 056,90 Kč |
| 500 | 108,37152 Kč | 54 185,76 Kč |
| 1 000 | 104,64542 Kč | 104 645,42 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |










