Hand Crimper Tool Modular - RJ45 (8p8c)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Modular - RJ45 (8p8c)
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

0622020500

DigiKey Part Number
WM12960-ND
Manufacturer
Manufacturer Product Number
0622020500
Description
TOOL HAND CRIMPER MODULAR SIDE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Modular - RJ45 (8p8c)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Modular - RJ45 (8p8c)
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 935,11000 Kč13 935,11 Kč
612 807,34500 Kč76 844,07 Kč
1012 503,30100 Kč125 033,01 Kč
Unit Price without VAT:13 935,11000 Kč
Unit Price with VAT:16 861,48310 Kč