
MPT5-8AS | |
|---|---|
DigiKey Part Number | 298-12345-ND |
Manufacturer | |
Manufacturer Product Number | MPT5-8AS |
Description | TOOL HAND CRIMPER MODULAR SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ45 (8p8c) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Modular - RJ45 (8p8c) | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 174,58000 Kč | 10 174,58 Kč |
| 10 | 9 454,95800 Kč | 94 549,58 Kč |
| 25 | 9 182,01400 Kč | 229 550,35 Kč |
| 50 | 8 980,36580 Kč | 449 018,29 Kč |
| 100 | 8 782,76630 Kč | 878 276,63 Kč |
| Unit Price without VAT: | 10 174,58000 Kč |
|---|---|
| Unit Price with VAT: | 12 311,24180 Kč |








