



VDV826-703 | |
|---|---|
DigiKey Part Number | 1742-1267-ND |
Manufacturer | |
Manufacturer Product Number | VDV826-703 |
Description | CONNECTOR RJ45 CAT6 50/PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Klein Tools, Inc. | Ratings Cat6 |
Series | Termination IDC |
Packaging Bulk | Length 0.874" (22.20mm) |
Part Status Active | Color Clear |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Solid or Stranded Wires | Housing Material Polyvinyl Chloride (PVC) |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,32000 Kč | 869,32 Kč |
| 10 | 738,85700 Kč | 7 388,57 Kč |
| 25 | 692,61480 Kč | 17 315,37 Kč |
| 50 | 659,57660 Kč | 32 978,83 Kč |
| 100 | 629,73210 Kč | 62 973,21 Kč |
| Unit Price without VAT: | 869,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 051,87720 Kč |











