
SP688E-C | |
|---|---|
DigiKey Part Number | 298-SP688E-C-ND |
Manufacturer | |
Manufacturer Product Number | SP688E-C |
Description | WIRE MGMT HARDWARE/ACCESSORIES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector Position Unshielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | - | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Ingress Protection | IP20 | |
Termination | - | |
Length | 1.504" (38.20mm) | |
Color | Clear | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 61,94400 Kč | 619,44 Kč |
| 25 | 60,18880 Kč | 1 504,72 Kč |
| 50 | 58,89520 Kč | 2 944,76 Kč |
| 100 | 57,62270 Kč | 5 762,27 Kč |
| 250 | 55,98320 Kč | 13 995,80 Kč |
| 500 | 54,77160 Kč | 27 385,80 Kč |
| 1 000 | 53,58501 Kč | 53 585,01 Kč |
| 2 500 | 52,05379 Kč | 130 134,47 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |




