Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC
Panduit TIA-1005-A M.I.C.E Rated Products | Digi-Key Daily

SP6X88-C

DigiKey Part Number
298-12864-ND
Manufacturer
Manufacturer Product Number
SP6X88-C
Description
8-POSITION, 8-WIRE MODULAR PLUG,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Flat Oval Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Strain Relief
Shielding
Unshielded
Ratings
Cat6a
Ingress Protection
-
Termination
IDC
Length
1.600" (40.64mm)
Color
Clear
Wire Gauge
23 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Phosphor Bronze
Housing Material
Polycarbonate (PC)
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 594
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,27000 Kč119,27 Kč
5113,43200 Kč567,16 Kč
10110,99500 Kč1 109,95 Kč
25107,83720 Kč2 695,93 Kč
Unit Price without VAT:119,27000 Kč
Unit Price with VAT:144,31670 Kč