Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
Molex Crimping Tool Demo -- Another Geek Moment

2002189700

DigiKey Part Number
900-2002189700-ND
Manufacturer
Manufacturer Product Number
2002189700
Description
HANDTOOL PICOBLADE 26-28AWG TERM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
26-28 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 707,63000 Kč14 707,63 Kč
513 633,91800 Kč68 169,59 Kč
1013 196,55000 Kč131 965,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14 707,63000 Kč
Unit Price with VAT:17 796,23230 Kč