



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 10V | |
DC Voltage - Input (Max) | 58V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | - | |
Applications | Hazardous Locations, Industrial | |
Efficiency | 97.5% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 4.92" L x 1.77" W x 5.31" H (125.0mm x 45.0mm x 135.0mm) | |
Approval Agency | CE, CSA, cULus, UL | |
Standard Number | 508 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 831,85000 Kč | 4 831,85 Kč |
| 10 | 4 246,80400 Kč | 42 468,04 Kč |
| 25 | 4 034,18600 Kč | 100 854,65 Kč |
| 50 | 3 941,32460 Kč | 197 066,23 Kč |
| Unit Price without VAT: | 4 831,85000 Kč |
|---|---|
| Unit Price with VAT: | 5 846,53850 Kč |











