
3-5912P1 | |
|---|---|
DigiKey Part Number | 2243-3-5912P1-ND |
Manufacturer | |
Manufacturer Product Number | 3-5912P1 |
Description | TERM BLADE NON-GEND TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Type | Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,68600 Kč | 156,86 Kč |
| 25 | 14,69040 Kč | 367,26 Kč |
| 50 | 13,98880 Kč | 699,44 Kč |
| 100 | 13,32110 Kč | 1 332,11 Kč |
| 250 | 12,48624 Kč | 3 121,56 Kč |
| 500 | 11,88948 Kč | 5 944,74 Kč |
| 1 000 | 11,32191 Kč | 11 321,91 Kč |
| 3 000 | 10,47737 Kč | 31 432,11 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

















