
114555P2 | |
|---|---|
DigiKey Part Number | 2243-114555P2-ND |
Manufacturer | |
Manufacturer Product Number | 114555P2 |
Description | 1 X 2 WIRE STAPLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Staples, Short For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Staples, Short | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | - | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 33,19800 Kč | 331,98 Kč |
| 25 | 31,11080 Kč | 777,77 Kč |
| 50 | 29,62400 Kč | 1 481,20 Kč |
| 100 | 28,20870 Kč | 2 820,87 Kč |
| 250 | 26,44152 Kč | 6 610,38 Kč |
| 500 | 25,17870 Kč | 12 589,35 Kč |
| 1 000 | 23,97699 Kč | 23 976,99 Kč |
| 3 000 | 22,18943 Kč | 66 568,29 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |











