
3-5913P1 | |
|---|---|
DigiKey Part Number | 2243-3-5913P1-ND |
Manufacturer | |
Manufacturer Product Number | 3-5913P1 |
Description | TERM BLADE NON-GEND TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered, Right Angle Tin |
Datasheet | Datasheet |
Category | Contact Type Non-Gendered, Right Angle |
Manufacturer Anderson Power Products, Inc. | Contact Termination Solder, PCB |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Type Stamped |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1337G1 | Anderson Power Products, Inc. | 4 086 | 2243-1337G1-ND | 27,93000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,93500 Kč | 209,35 Kč |
| 25 | 19,62040 Kč | 490,51 Kč |
| 50 | 18,67980 Kč | 933,99 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |














