Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



FTD80-10-TL | |
|---|---|
DigiKey Part Number | 298-10763-ND |
Manufacturer | |
Manufacturer Product Number | FTD80-10-TL |
Description | CONN FERRULE DIN TWO X 14AWG BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN Two x 14 AWG (2.50mm²) Two Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size Two x 14 AWG (2.50mm²) |
Series | Length - Overall 18.50mm |
Packaging Bulk | Length - Pin 10.00mm |
Part Status Active | Color Blue |
Type Two Wire | Base Product Number |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13101025 | American Electrical Inc. | 14 312 | 288-1131-ND | 4,62000 Kč | Parametric Equivalent |
| 2778.0 | Altech Corporation | 5 | 2778.0-ND | 7,56000 Kč | Parametric Equivalent |
| 2778.0 | Conta-Clip, Inc. | 0 | 2080-2778.0-ND | 3,56046 Kč | Parametric Equivalent |
| 2778.0/100 | Altech Corporation | 0 | 2778.0/100-ND | 8,55080 Kč | Parametric Equivalent |
| 9004430000 | Weidmüller | 4 793 | 281-5061-ND | 5,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 18,39400 Kč | 183,94 Kč |
| 25 | 17,87360 Kč | 446,84 Kč |
| 50 | 17,48720 Kč | 874,36 Kč |
| 100 | 17,11130 Kč | 1 711,13 Kč |
| 250 | 16,62536 Kč | 4 156,34 Kč |
| 500 | 16,26674 Kč | 8 133,37 Kč |
| 1 000 | 15,91585 Kč | 15 915,85 Kč |
| 2 500 | 15,46276 Kč | 38 656,90 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

















