
13101025 | |
|---|---|
DigiKey Part Number | 288-1131-ND |
Manufacturer | |
Manufacturer Product Number | 13101025 |
Description | CONN FERRULE DIN TWO X 14AWG BLU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN Two x 14 AWG (2.50mm²) Two Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer American Electrical Inc. | Size Two x 14 AWG (2.50mm²) |
Packaging Bag | Length - Overall 18.50mm |
Part Status Active | Length - Pin 10.00mm |
Type Two Wire | Color Blue |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 25 | 3,62000 Kč | 90,50 Kč |
| 50 | 3,44360 Kč | 172,18 Kč |
| 100 | 3,27780 Kč | 327,78 Kč |
| 250 | 3,07244 Kč | 768,11 Kč |
| 500 | 2,92502 Kč | 1 462,51 Kč |
| 1 000 | 2,78517 Kč | 2 785,17 Kč |
| 2 500 | 2,61072 Kč | 6 526,80 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

















