Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FTD1410 | |
|---|---|
DigiKey Part Number | 1920-FTD1410-ND |
Manufacturer | |
Manufacturer Product Number | FTD1410 |
Description | WIRE CONNECTOR,2X14AWG/2.5SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN Two x 14 AWG (2.50mm²) Two Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Altech Corporation | Size Two x 14 AWG (2.50mm²) |
Packaging Bulk | Length - Overall 19.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Two Wire | Color Blue |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2778.0 | Altech Corporation | 5 | 2778.0-ND | 7,56000 Kč | Parametric Equivalent |
| 2778.0/100 | Altech Corporation | 0 | 2778.0/100-ND | 8,55080 Kč | Parametric Equivalent |
| FTD1410M | Altech Corporation | 0 | 1920-FTD1410M-ND | 131,65740 Kč | Parametric Equivalent |
| 13101025 | American Electrical Inc. | 14 312 | 288-1131-ND | 4,62000 Kč | Parametric Equivalent |
| 2778.0 | Conta-Clip, Inc. | 0 | 2080-2778.0-ND | 3,56046 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 163,50338 Kč | 581 751,69 Kč |
| Unit Price without VAT: | 1 163,50338 Kč |
|---|---|
| Unit Price with VAT: | 1 407,83909 Kč |







