Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2778.0/100 | |
|---|---|
DigiKey Part Number | 2778.0/100-ND |
Manufacturer | |
Manufacturer Product Number | 2778.0/100 |
Description | CONN FERRULE DIN TWO X 14AWG BLU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN Two x 14 AWG (2.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 14 AWG (2.50mm²) | |
Length - Overall | 18.50mm | |
Length - Pin | 10.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,60920 Kč | 860,92 Kč |
| Unit Price without VAT: | 8,60920 Kč |
|---|---|
| Unit Price with VAT: | 10,41713 Kč |







