Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



FTD78-8-D | |
|---|---|
DigiKey Part Number | 298-10565-ND |
Manufacturer | |
Manufacturer Product Number | FTD78-8-D |
Description | CONN FERRULE DIN TWO X 16AWG BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size Two x 16 AWG (1.50mm²) |
Series | Length - Overall 16.00mm |
Packaging Bulk | Length - Pin 8.00mm |
Part Status Active | Color Black |
Type Two Wire | Base Product Number |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1381015 | American Electrical Inc. | 14 656 | 288-1129-ND | 2,94000 Kč | Parametric Equivalent |
| 2777.0 | Altech Corporation | 0 | 2777.0-ND | 4,62000 Kč | Parametric Equivalent |
| 2777.0 | Conta-Clip, Inc. | 0 | 2080-2777.0-ND | 2,89688 Kč | Parametric Equivalent |
| 2777.0/100 | Altech Corporation | 0 | 1920-1818-ND | 5,46000 Kč | Parametric Equivalent |
| 9004420000 | Weidmüller | 0 | 281-5060-ND | 3,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 13,60700 Kč | 136,07 Kč |
| 25 | 13,22880 Kč | 330,72 Kč |
| 50 | 12,93900 Kč | 646,95 Kč |
| 100 | 12,66180 Kč | 1 266,18 Kč |
| 250 | 12,30316 Kč | 3 075,79 Kč |
| 500 | 12,03816 Kč | 6 019,08 Kč |
| 1 000 | 11,77862 Kč | 11 778,62 Kč |
| 2 500 | 11,44366 Kč | 28 609,15 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |























