Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2777.0 | |
|---|---|
DigiKey Part Number | 2080-2777.0-ND |
Manufacturer | |
Manufacturer Product Number | 2777.0 |
Description | FERRULES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Conta-Clip, Inc. | Style DIN |
Series | Size Two x 16 AWG (1.50mm²) |
Packaging Bulk | Length - Overall 16.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Two Wire | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1381015 | American Electrical Inc. | 14 656 | 288-1129-ND | 2,94000 Kč | Parametric Equivalent |
| 2777.0 | Altech Corporation | 0 | 2777.0-ND | 4,62000 Kč | Parametric Equivalent |
| 2777.0/100 | Altech Corporation | 0 | 1920-1818-ND | 5,46000 Kč | Parametric Equivalent |
| 9004420000 | Weidmüller | 0 | 281-5060-ND | 3,36000 Kč | Parametric Equivalent |
| 9037470000 | Weidmüller | 8 554 | 281-5163-ND | 3,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,89688 Kč | 1 448,44 Kč |
| Unit Price without VAT: | 2,89688 Kč |
|---|---|
| Unit Price with VAT: | 3,50522 Kč |








