Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




966144-6 | |
|---|---|
DigiKey Part Number | A107004-ND |
Manufacturer | |
Manufacturer Product Number | 966144-6 |
Description | CONN FERRULE DIN TWO X 16AWG BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire |
Datasheet | Datasheet |
EDA/CAD Models | 966144-6 Models |
Category | Style DIN |
Manufacturer TE Connectivity AMP Connectors | Size Two x 16 AWG (1.50mm²) |
Series | Length - Overall 16.00mm |
Packaging Bulk | Length - Pin 8.00mm |
Part Status Active | Color Black |
Type Two Wire | Base Product Number |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1381015 | American Electrical Inc. | 12 606 | 288-1129-ND | 2,92000 Kč | Parametric Equivalent |
| 2777.0 | Conta-Clip, Inc. | 0 | 2080-2777.0-ND | 2,87722 Kč | Parametric Equivalent |
| 2777.0 | Altech Corporation | 2 000 | 2777.0-ND | 4,59000 Kč | Parametric Equivalent |
| 2777.0/100 | Altech Corporation | 0 | 1920-1818-ND | 5,42000 Kč | Parametric Equivalent |
| 9004420000 | Weidmüller | 0 | 281-5060-ND | 3,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 4,19200 Kč | 41,92 Kč |
| 25 | 3,93760 Kč | 98,44 Kč |
| 50 | 3,74980 Kč | 187,49 Kč |
| 100 | 3,57050 Kč | 357,05 Kč |
| 250 | 3,34524 Kč | 836,31 Kč |
| 500 | 3,18546 Kč | 1 592,73 Kč |
| 1 000 | 3,03322 Kč | 3 033,22 Kč |
| 2 500 | 2,84310 Kč | 7 107,75 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |
















