2777.0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 5,46000 Kč

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 996,77506 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 215,64950 Kč
Datasheet

Parametric Equivalent


American Electrical Inc.
In Stock: 14 656
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 2,89688 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 8 554
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 14,70000 Kč
Datasheet
Black Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2777.0

DigiKey Part Number
2777.0-ND
Manufacturer
Manufacturer Product Number
2777.0
Description
CONN FERRULE DIN TWO X 16AWG BLK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Altech Corporation
Size
Two x 16 AWG (1.50mm²)
Packaging
Bulk
Length - Overall
15.80mm
Part Status
Active
Length - Pin
8.20mm
Type
Two Wire
Color
Black
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2777.0/100Altech Corporation01920-1818-ND5,46000 KčParametric Equivalent
FTD1608Altech Corporation01920-FTD1608-ND996,77506 KčParametric Equivalent
FTD1608MAltech Corporation01920-FTD1608M-ND215,64950 KčParametric Equivalent
1381015American Electrical Inc.14 656288-1129-ND2,94000 KčParametric Equivalent
2777.0Conta-Clip, Inc.02080-2777.0-ND2,89688 KčParametric Equivalent
Available To Order
Factory Stock: 3 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč