Red Wire Ferrule Connector DIN Two x 17 AWG (1.00mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2776.0

DigiKey Part Number
2080-2776.0-ND
Manufacturer
Manufacturer Product Number
2776.0
Description
HZL/1,0-D RD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN Two x 17 AWG (1.00mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
DIN
Size
Two x 17 AWG (1.00mm²)
Length - Overall
15.00mm
Length - Pin
8.00mm
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,89800 Kč28,98 Kč
252,71280 Kč67,82 Kč
502,58280 Kč129,14 Kč
1002,45890 Kč245,89 Kč
2502,30392 Kč575,98 Kč
5002,19346 Kč1 096,73 Kč
1 0002,08867 Kč2 088,67 Kč
2 5001,95777 Kč4 894,43 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč