
2871.0 | |
|---|---|
DigiKey Part Number | 2080-2871.0-ND |
Manufacturer | |
Manufacturer Product Number | 2871.0 |
Description | H 1,0/14-D RD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Conta-Clip, Inc. | Size 17 AWG (1.00mm²) |
Packaging Bag | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Red |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 25 | 2,72120 Kč | 68,03 Kč |
| 50 | 2,59540 Kč | 129,77 Kč |
| 100 | 2,46940 Kč | 246,94 Kč |
| 250 | 2,31480 Kč | 578,70 Kč |
| 500 | 2,20396 Kč | 1 101,98 Kč |
| 1 000 | 2,09875 Kč | 2 098,75 Kč |
| 2 500 | 1,96709 Kč | 4 917,73 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


