White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2864.0

DigiKey Part Number
1920-1234-ND
Manufacturer
Manufacturer Product Number
2864.0
Description
CONN FERRULE DIN 20AWG WHITE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
20 AWG (0.50mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 071
Factory Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,89000 Kč18,90 Kč
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč