
2622.0 | |
|---|---|
DigiKey Part Number | 2622.0-ND |
Manufacturer | |
Manufacturer Product Number | 2622.0 |
Description | CONN FERRULE 22AWG TURQUOISE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Altech Corporation | Size 22 AWG (0.34mm²) |
Packaging Bulk | Length - Overall 10.00mm |
Part Status Active | Length - Pin 6.00mm |
Type Single Wire | Color Turquoise |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











