
2203.0 | |
|---|---|
DigiKey Part Number | 2080-2203.0-ND |
Manufacturer | |
Manufacturer Product Number | 2203.0 |
Description | H 1,0/14 YE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Conta-Clip, Inc. | Size 17 AWG (1.00mm²) |
Packaging Bag | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Yellow |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 25 | 2,20880 Kč | 55,22 Kč |
| 50 | 2,10400 Kč | 105,20 Kč |
| 100 | 2,00530 Kč | 200,53 Kč |
| 250 | 1,87892 Kč | 469,73 Kč |
| 500 | 1,78902 Kč | 894,51 Kč |
| 1 000 | 1,70336 Kč | 1 703,36 Kč |
| 2 500 | 1,59652 Kč | 3 991,30 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |



