2203.0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 9 423
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 440,32848 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 483,58688 Kč

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 101,21040 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 6 516,54481 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 3,98960 Kč

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 2,65372 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1 000
Unit Price: 3,56966 Kč
Datasheet
Yellow Wire Ferrule Connector 18 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2203.0

DigiKey Part Number
1920-1224-ND
Manufacturer
Manufacturer Product Number
2203.0
Description
CONN FERRULE 18AWG YELLOW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector 18 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Altech Corporation
Size
18 AWG (1.00mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2203.0/100Altech Corporation9 4231920-1784-ND3,15000 KčParametric Equivalent
FII1808YAltech Corporation01920-FII1808Y-ND440,32848 KčParametric Equivalent
FII1808YBAltech Corporation01920-FII1808YB-ND483,58688 KčParametric Equivalent
FII1808YMAltech Corporation01920-FII1808YM-ND101,21040 KčParametric Equivalent
FII1808YREAltech Corporation01920-FII1808YRE-ND6 516,54481 KčParametric Equivalent
Available To Order
Factory Stock: 1 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč