2100085 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 1 000
Unit Price: 3,56966 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 2,65372 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 9 423
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 440,32848 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 483,58688 Kč

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 101,21040 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 6 516,54481 Kč
Datasheet
Yellow Wire Ferrule Connector 18 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2100085

DigiKey Part Number
277-2100085-ND
Manufacturer
Manufacturer Product Number
2100085
Description
Motor & Solenoids
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector 18 AWG (1.00mm²) Single Wire
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Size
18 AWG (1.00mm²)
Series
Length - Overall
14.00mm
Packaging
Bulk
Length - Pin
8.00mm
Part Status
Active
Color
Yellow
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3201589Phoenix Contact1 000277-15261-ND3,56966 KčParametric Equivalent
216-307WAGO Corporation02946-216-307-ND2,65372 KčParametric Equivalent
2203.0Altech Corporation01920-1224-ND3,15000 KčParametric Equivalent
2203.0/100Altech Corporation9 4231920-1784-ND3,15000 KčParametric Equivalent
FII1808YAltech Corporation01920-FII1808Y-ND440,32848 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1003,98960 Kč398,96 Kč
Manufacturers Standard Package
Unit Price without VAT:3,98960 Kč
Unit Price with VAT:4,82742 Kč