
PNF18-6RN-M | |
|---|---|
DigiKey Part Number | 298-20227-ND |
Manufacturer | |
Manufacturer Product Number | PNF18-6RN-M |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.080" ~ 0.136" (2.03mm ~ 3.45mm) |
Width - Outer Edges 0.220" (5.59mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.760" (19.30mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV18-6RB-L | Panduit Corp | 940 | 298-16802-ND | 8,34000 Kč | Parametric Equivalent |
| EV18-6RB-Q | Panduit Corp | 340 | 298-16803-ND | 7,72000 Kč | Parametric Equivalent |
| PN18-6R-3K | Panduit Corp | 4 868 | 298-PN18-6R-3KCT-ND | 13,76000 Kč | Parametric Equivalent |
| PN18-6R-C | Panduit Corp | 5 869 | 298-15501-ND | 31,70000 Kč | Parametric Equivalent |
| PN18-6R-M | Panduit Corp | 13 554 | 298-10300-ND | 14,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 15,80800 Kč | 158,08 Kč |
| 25 | 15,36640 Kč | 384,16 Kč |
| 50 | 15,04100 Kč | 752,05 Kč |
| 100 | 14,71560 Kč | 1 471,56 Kč |
| 250 | 14,29936 Kč | 3 574,84 Kč |
| 500 | 13,99112 Kč | 6 995,56 Kč |
| 1 000 | 13,68913 Kč | 13 689,13 Kč |
| 3 000 | 13,22329 Kč | 39 669,87 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |











