
LB1P-1T04Y | |
|---|---|
DigiKey Part Number | 1885-LB1P-1T04Y-ND |
Manufacturer | |
Manufacturer Product Number | LB1P-1T04Y |
Description | LED PNL IND YELLOW 18MM SLDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 24V Solder Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.64" (16.20mm) | |
Lens Size | 18.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,34000 Kč | 638,34 Kč |
| 10 | 515,16500 Kč | 5 151,65 Kč |
| 100 | 443,91030 Kč | 44 391,03 Kč |
| 500 | 413,06762 Kč | 206 533,81 Kč |
| Unit Price without VAT: | 638,34000 Kč |
|---|---|
| Unit Price with VAT: | 772,39140 Kč |









