
N262-001-AQ | |
|---|---|
DigiKey Part Number | 95-N262-001-AQ-ND |
Manufacturer | |
Manufacturer Product Number | N262-001-AQ |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Aqua | |
Features | Molded Plug, Strain Relief | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,06000 Kč | 199,06 Kč |
| 10 | 169,13900 Kč | 1 691,39 Kč |
| 25 | 158,53480 Kč | 3 963,37 Kč |
| 50 | 150,96300 Kč | 7 548,15 Kč |
| 100 | 143,75860 Kč | 14 375,86 Kč |
| 250 | 134,76180 Kč | 33 690,45 Kč |
| 500 | 128,33474 Kč | 64 167,37 Kč |
| 1 000 | 122,83830 Kč | 122 838,30 Kč |
| Unit Price without VAT: | 199,06000 Kč |
|---|---|
| Unit Price with VAT: | 240,86260 Kč |









