Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line)
S760
S760

S760

DigiKey Part Number
SC1052-ND
Manufacturer
Manufacturer Product Number
S760
Description
CONN PWR PLUG 2X5.5MM SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Eyelet(s)
Manufacturer
Switchcraft Inc.
Shielding
Unshielded
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Current Rating (Amps)
5 A
Connector Type
Plug
Contact Material - Plating
Tin
Gender
Female
Body Material
Brass
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")
Includes
2 pcs - 1 Connector, 1 Handle
Actual Diameter
0.079" (2.00mm ID), 0.217" (5.50mm OD)
Housing Material
Thermoplastic
Number of Positions/Contacts
2 Conductors, 2 Contacts
Contact Material
Brass
Internal Switch(s)
Does Not Contain Switch
Body Color
Silver, Black
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 708
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,42000 Kč101,42 Kč
1086,26000 Kč862,60 Kč
2580,85080 Kč2 021,27 Kč
5076,99120 Kč3 849,56 Kč
10073,31450 Kč7 331,45 Kč
30067,84593 Kč20 353,78 Kč
50065,44488 Kč32 722,44 Kč
1 00064,50271 Kč64 502,71 Kč
Manufacturers Standard Package
Unit Price without VAT:101,42000 Kč
Unit Price with VAT:122,71820 Kč