
66361-2 | |
|---|---|
DigiKey Part Number | A1320-ND |
Manufacturer | |
Manufacturer Product Number | 66361-2 |
Description | CONN PIN 14-18AWG TIN-LEAD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66361-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Tin-Lead |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,29700 Kč | 192,97 Kč |
| 25 | 18,07520 Kč | 451,88 Kč |
| 50 | 17,21420 Kč | 860,71 Kč |
| 100 | 16,38890 Kč | 1 638,89 Kč |
| 250 | 15,36212 Kč | 3 840,53 Kč |
| 500 | 14,62846 Kč | 7 314,23 Kč |
| 1 000 | 13,93007 Kč | 13 930,07 Kč |
| 3 000 | 12,89123 Kč | 38 673,69 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |






















