
91519-1 | |
|---|---|
DigiKey Part Number | A31204-ND |
Manufacturer | |
Manufacturer Product Number | 91519-1 |
Description | TOOL HAND CRIMPER 14-18AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Backplane and Circular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Backplane and Circular Contacts |
Series | Wire Gauge or Range - AWG 14-18 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 678,47000 Kč | 22 678,47 Kč |
| 5 | 21 023,49200 Kč | 105 117,46 Kč |
| 10 | 20 349,41400 Kč | 203 494,14 Kč |
| Unit Price without VAT: | 22 678,47000 Kč |
|---|---|
| Unit Price with VAT: | 27 440,94870 Kč |
















