
1-66360-1 | |
|---|---|
DigiKey Part Number | 1-66360-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-66360-1 |
Description | CONN SOCKET 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66360-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 46,44800 Kč | 464,48 Kč |
| 25 | 43,54160 Kč | 1 088,54 Kč |
| 50 | 41,45840 Kč | 2 072,92 Kč |
| 100 | 39,47620 Kč | 3 947,62 Kč |
| 300 | 36,53023 Kč | 10 959,07 Kč |
| 500 | 35,23716 Kč | 17 618,58 Kč |
| 1 000 | 33,55564 Kč | 33 555,64 Kč |
| 2 500 | 31,45618 Kč | 78 640,45 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |





















