Parametric Equivalent
Parametric Equivalent

PV8-14R-QY | |
|---|---|
DigiKey Part Number | 298-10649-ND |
Manufacturer | |
Manufacturer Product Number | PV8-14R-QY |
Description | CONN RING FLAT 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.530" (38.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.280" (7.11mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 69,79700 Kč | 697,97 Kč |
| 25 | 67,81520 Kč | 1 695,38 Kč |
| 50 | 66,35360 Kč | 3 317,68 Kč |
| 100 | 64,92160 Kč | 6 492,16 Kč |
| 250 | 63,07296 Kč | 15 768,24 Kč |
| 500 | 61,70766 Kč | 30 853,83 Kč |
| 1 000 | 60,37030 Kč | 60 370,30 Kč |
| 2 500 | 58,64406 Kč | 146 610,15 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |











