
52041-1 | |
|---|---|
DigiKey Part Number | A27320-ND |
Manufacturer | |
Manufacturer Product Number | 52041-1 |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52041-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.360" (9.14mm) |
Width - Outer Edges 0.478" (12.14mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.586" (40.28mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,16600 Kč | 211,66 Kč |
| 25 | 19,83880 Kč | 495,97 Kč |
| 50 | 18,88980 Kč | 944,49 Kč |
| 100 | 17,98480 Kč | 1 798,48 Kč |
| 300 | 16,64230 Kč | 4 992,69 Kč |
| 500 | 16,05256 Kč | 8 026,28 Kč |
| 1 000 | 15,28633 Kč | 15 286,33 Kč |
| 2 500 | 14,32946 Kč | 35 823,65 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |















