
52291 | |
|---|---|
DigiKey Part Number | A27321-ND |
Manufacturer | |
Manufacturer Product Number | 52291 |
Description | CONN RING CIRC 8AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52291 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.360" (9.14mm) |
Width - Outer Edges 0.587" (14.91mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.696" (43.08mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 30,67800 Kč | 306,78 Kč |
| 25 | 28,75040 Kč | 718,76 Kč |
| 50 | 27,37720 Kč | 1 368,86 Kč |
| 100 | 26,06690 Kč | 2 606,69 Kč |
| 300 | 24,12110 Kč | 7 236,33 Kč |
| 500 | 23,26704 Kč | 11 633,52 Kč |
| 1 000 | 22,15646 Kč | 22 156,46 Kč |
| 2 500 | 20,76979 Kč | 51 924,47 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |










