
69959 | |
|---|---|
DigiKey Part Number | A27995-ND |
Manufacturer | |
Manufacturer Product Number | 69959 |
Description | TOOL HAND CRIMPER 8AWG SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Terminals |
Series | Wire Gauge or Range - AWG 8 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64 295,04000 Kč | 64 295,04 Kč |
| Unit Price without VAT: | 64 295,04000 Kč |
|---|---|
| Unit Price with VAT: | 77 796,99840 Kč |

















