
52263-2 | |
|---|---|
DigiKey Part Number | A27318TR-ND - Tape & Reel (TR) A27318CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52263-2 |
Description | CONN RING CIRC 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52263-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.431" (10.95mm) | |
Length - Overall | 1.556" (39.52mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.360" (9.14mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,39700 Kč | 213,97 Kč |
| 25 | 20,05720 Kč | 501,43 Kč |
| 50 | 19,09980 Kč | 954,99 Kč |
| 100 | 18,18640 Kč | 1 818,64 Kč |
| 250 | 17,04532 Kč | 4 261,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,23146 Kč | 8 115,73 Kč |
| 1 000 | 15,45663 Kč | 15 456,63 Kč |
| 1 500 | 15,02057 Kč | 22 530,85 Kč |
| 2 500 | 14,48896 Kč | 36 222,40 Kč |
| 3 500 | 14,14923 Kč | 49 522,31 Kč |
| 5 000 | 13,79787 Kč | 68 989,35 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |







