
52041 | |
|---|---|
DigiKey Part Number | A27530-ND |
Manufacturer | |
Manufacturer Product Number | 52041 |
Description | CONN RING CIRC 8AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52041 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.360" (9.14mm) |
Width - Outer Edges 0.478" (12.14mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.586" (40.28mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 20,64700 Kč | 206,47 Kč |
| 25 | 19,34560 Kč | 483,64 Kč |
| 50 | 18,42380 Kč | 921,19 Kč |
| 100 | 17,54160 Kč | 1 754,16 Kč |
| 300 | 16,23253 Kč | 4 869,76 Kč |
| 500 | 15,65748 Kč | 7 828,74 Kč |
| 1 000 | 14,90981 Kč | 14 909,81 Kč |
| 2 500 | 13,97652 Kč | 34 941,30 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |






