
54725-1 | |
|---|---|
DigiKey Part Number | A124528-ND |
Manufacturer | |
Manufacturer Product Number | 54725-1 |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 54725-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.360" (9.14mm) |
Width - Outer Edges 0.478" (12.14mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 80,69500 Kč | 806,95 Kč |
| 25 | 75,62640 Kč | 1 890,66 Kč |
| 50 | 72,01480 Kč | 3 600,74 Kč |
| 100 | 68,57740 Kč | 6 857,74 Kč |
| 300 | 63,46157 Kč | 19 038,47 Kč |
| 500 | 61,21588 Kč | 30 607,94 Kč |
| 1 000 | 58,29570 Kč | 58 295,70 Kč |
| 2 500 | 54,64965 Kč | 136 624,12 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |















