Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

696020-1

DigiKey Part Number
A136429-ND
Manufacturer
Manufacturer Product Number
696020-1
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
696020-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Width - Outer Edges
0.375" (9.53mm)
Material - Insulation
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line), Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 918
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184,26000 Kč84,26 Kč
1071,57600 Kč715,76 Kč
2567,07960 Kč1 676,99 Kč
5063,87620 Kč3 193,81 Kč
10060,82720 Kč6 082,72 Kč
25057,01812 Kč14 254,53 Kč
50054,29688 Kč27 148,44 Kč
1 00051,70662 Kč51 706,62 Kč
2 50048,47244 Kč121 181,10 Kč
Manufacturers Standard Package
Unit Price without VAT:84,26000 Kč
Unit Price with VAT:101,95460 Kč